Analog Devices AD5421AREZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Settling Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421AREZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.