
The AD5445YRUZRUZ is a 12-bit digital-to-analog converter with a conversion rate of 20.4MS/s. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and requires a 5V supply voltage. The AD5445YRUZRUZ features an integral nonlinearity of 1LSB and a settling time of 0.12us.
Analog Devices AD5445YRUZRUZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 20.4MS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 12b |
| Settling Time | 0.12us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5445YRUZRUZ to view detailed technical specifications.
No datasheet is available for this part.