Analog Devices AD586LQZ technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD586LQZ to view detailed technical specifications.
No datasheet is available for this part.