Analog Devices AD652BQZ technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD652BQZ to view detailed technical specifications.
No datasheet is available for this part.