Analog Devices AD7143ACPZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7143ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.