Analog Devices AD7592DITQ/883B technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7592DITQ/883B to view detailed technical specifications.
No datasheet is available for this part.