
Optical Fiber Transceiver, 155Mbps data rate, operating at 155.52MHz with a 180MHz -3dB bandwidth. Features a 1300nm wavelength and a 16-pin SOIC surface mount package. Operates from a 3V to 5V single supply voltage, with a maximum supply current of 39.5mA and power dissipation of 170mW. Extended operating temperature range from -40°C to 85°C.
Analog Devices AD807A-155BRZ technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | R |
| Data Rate | 0.155Gbps |
| Frequency | 155.52MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Current | 39.5mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 39.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Wavelength | 1300nm |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD807A-155BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
