
Analog Devices AD8139ACPZ technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Height | 0.84mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ACPZ to view detailed technical specifications.
No datasheet is available for this part.
