
Analog Devices AD8211YRJZ technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 5MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8211YRJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
