
The AD8350ARZ15 is a single-channel operational amplifier with a common mode rejection ratio of 67dB and an input bias current of 15uA. It features an input offset voltage of 1mV and an input resistance of 200R. The device operates over a temperature range of -40°C to 85°C and can dissipate up to 400mW of power. The AD8350ARZ15 is packaged in a surface mount SOIC N package and is available in rail/Tube packaging.
Analog Devices AD8350ARZ15 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Voltage Gain | 16dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8350ARZ15 to view detailed technical specifications.
No datasheet is available for this part.
