
Analog Devices AD8400AR10ZREEL technical specifications.
| Package/Case | SOIC N |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8400AR10ZREEL to view detailed technical specifications.
No datasheet is available for this part.