Analog Devices AD8626ARM technical specifications.
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8626ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.