Analog Devices AD8698ARM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Gain | 123.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8698ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.