
The AD9050BR-REEL is a single-element analog-to-digital converter with a resolution of 10 bits and a sampling rate of 40MS/s. It operates from a single 5V supply and has a maximum power dissipation of 400mW. The device is packaged in a SOIC W surface-mount package and is specified for operation over the -40°C to 85°C temperature range.
Analog Devices AD9050BR-REEL technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1.75LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 400mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9050BR-REEL to view detailed technical specifications.
No datasheet is available for this part.
