The AD9353BCPZ is a 500MHz RF amplifier with a 3.3V operating supply voltage. It is packaged in a LFCSP EP package with dimensions of 9mm depth and 9mm length. The component is suitable for use in high-frequency applications, with a maximum frequency of 3.8GHz and a minimum frequency of 3.3GHz. The AD9353BCPZ is RoHS compliant and does not contain any SVHC materials. It is designed for surface mount technology (SMT) and is available in a tray packaging format.
Analog Devices AD9353BCPZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | LFCSP EP |
| Depth | 9mm |
| Length | 9mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 3.3GHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9353BCPZ to view detailed technical specifications.
No datasheet is available for this part.