Analog Devices AD9387NKBCPZ technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9387NKBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.