Analog Devices AD9618TQ-883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 48dB |
| Max Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9618TQ-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.