
Analog Devices AD9705-EBZ technical specifications.
| Interface | Parallel |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Sampling Rate | 175000000S/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9705-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.