Analog Devices AD9847AKCPZRL technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 40000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9847AKCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.