Analog Devices AD9889B/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 165MS/s |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889B/PCBZ to view detailed technical specifications.
No datasheet is available for this part.