Analog Devices ADA4075-2ACPZ-R2 technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 6.5MHz |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Gain | 117dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADA4075-2ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.