Analog Devices ADA4084-2ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Slew Rate | 4V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4084-2ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.