Analog Devices ADA4610-2ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.