Analog Devices ADA4691-2ACPZ-R2 technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3.6MHz |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4691-2ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.