The ADC1003S030TS/C1,1 is a 12-bit single-channel analog-to-digital converter with a SPI/serial interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 7.25mW. The device is packaged in a surface mount SOT-23-8 package and is available on cut tape. It has a sampling rate of 555,000 samples per second and is designed for single-supply operation.
Analog Devices ADC1003S030TS/C1,1 technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 555000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1003S030TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.