The ADC1003S040TS/C1,1 is an 8-bit single-channel analog-to-digital converter from Analog Devices. It features a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C. It has a sampling rate of 33,000 samples per second and is powered by a single supply type.
Analog Devices ADC1003S040TS/C1,1 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1003S040TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.