Analog Devices ADC1003S050TS/C1,1 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1003S050TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.