The ADC1004S030TS/C1,1 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s. It supports SPI and serial interfaces and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface-mount SOT-23-8 package and is available in cut tape packaging. The ADC1004S030TS/C1,1 is designed for single-supply operation and has a maximum power dissipation of 7.2mW.
Analog Devices ADC1004S030TS/C1,1 technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1004S030TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.