The ADC1004S050TS/C1,1 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SSOP package. The device communicates via SPI interface and is powered by a single supply type.
Analog Devices ADC1004S050TS/C1,1 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1004S050TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.