The ADC1005S060TS/C1,1 is a 12-bit dual analog-to-digital converter from Analog Devices. It features a sampling rate of 2MSPS and supports SPI and serial interfaces. The device is packaged in a surface-mount SSOP package and is rated for operation over the -40°C to 125°C temperature range. With a maximum power dissipation of 33.6mW, this ADC is suitable for a variety of applications.
Analog Devices ADC1005S060TS/C1,1 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1005S060TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.