The ADC1010S105HN/C1,5 is a 24-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package. The device is designed for single-supply operation and has a maximum power dissipation of 1 milliwatt.
Analog Devices ADC1010S105HN/C1,5 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1010S105HN/C1,5 to view detailed technical specifications.
No datasheet is available for this part.