This component features the adc1010s125hn/c1 of 5 is a 16-bit single-channel analog-to-digital converter from Analog Devices and the adc1010s125hn/c1 of 5 is designed for use in a variety of applications.
Analog Devices ADC1010S125HN/C1:5 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1010S125HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.