The ADC101S021CIMF/NOPB is a 16-bit single-channel analog-to-digital converter with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.2mW. The device is packaged in a surface-mount DFN package and is available on tape and reel. It is designed for single-supply operation and has a sampling rate of 60 samples per second.
Analog Devices ADC101S021CIMF/NOPB technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC101S021CIMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.