Analog Devices ADC1213D105HN/C1/5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.6mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 1000000S/s |
| Series | PulSAR® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADC1213D105HN/C1/5 to view detailed technical specifications.
No datasheet is available for this part.