
Analog Devices ADD5207ACPZ technical specifications.
| Max Input Voltage | 21V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD5207ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.