DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, DIP-24; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range: 11.4V to 16.5V; ADC / DAC Case Style:DIP; No. of Pins:24; Data Interface:Parallel ;RoHS Compliant: No
PackageCDIP
MountingThrough Hole
Quick Jump:
Technical Specifications
Analog Devices ADDAC80DCBIV technical specifications.
General
Package/Case
CDIP
Dual Supply Voltage
15V
Integral Nonlinearity (INL)
0.5LSB
Interface
Parallel
Lead Free
Contains Lead
Max Dual Supply Voltage
16.5V
Min Dual Supply Voltage
11.4V
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Mount
Through Hole
Number of Channels
1
Number of Converters
1
Output Type
Voltage
Package Quantity
15
Packaging
Rail/Tube
Reach SVHC Compliant
No
Resolution
12b
Settling Time
4us
Compliance
RoHS
Compliant
Datasheet
Analog Devices ADDAC80DCBIV Datasheet
Download the complete datasheet for Analog Devices ADDAC80DCBIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.