
Analog Devices ADDAC80NCBIV technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Settling Time | 4us |
| Supply Current | 20mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDAC80NCBIV to view detailed technical specifications.
No datasheet is available for this part.