
The ADG201ATE/883B is a 4-channel dual supply operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and can withstand a maximum supply voltage of 25V. The device is packaged in a surface mount LCC package and has a power dissipation of 470mW. It is not RoHS compliant.
Analog Devices ADG201ATE/883B technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201ATE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
