
Analog Devices ADG3301BKSZ technical specifications.
| Package/Case | SC |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Number of Inputs | 1 |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3301BKSZ to view detailed technical specifications.
No datasheet is available for this part.
