
Analog Devices ADG409BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 32V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG409BRU-REEL to view detailed technical specifications.
No datasheet is available for this part.
