Analog Devices ADG413BRU technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG413BRU to view detailed technical specifications.
No datasheet is available for this part.