
The ADG819BRMZ-R2 is a single-channel analog switch from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.8V to 5.5V and is designed for surface mount applications. The device has one input and two outputs, packaged in a tape and reel format.
Analog Devices ADG819BRMZ-R2 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG819BRMZ-R2 to view detailed technical specifications.
No datasheet is available for this part.
