Analog Devices ADL5380ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250A |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5380ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.