
The ADL5601ARKZ is a SOT-89 packaged amplifier with a gain of 15.6dB, operating between 50MHz and 4GHz. It can handle a maximum power dissipation of 420mW and is powered by a supply voltage between 4.5V and 5.5V. The device is RoHS compliant and not Reach SVHC compliant. It operates over a temperature range of -40°C to 85°C.
Analog Devices ADL5601ARKZ technical specifications.
| Package/Case | SOT-89 |
| Gain | 15.6dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 83mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5601ARKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.