DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 25V Input 38-Pin TSSOP
Analog Devices ADP3025JRU technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Current | 10A |
| Output Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3025JRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.