The ADP3051ARMZ-REEL is a single linear regulator with a maximum input voltage of 5.5V and minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a tape and reel format. It is not radiation hardened.
Analog Devices ADP3051ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3051ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.