
Analog Devices ADP3301AR-3.2REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3301AR-3.2REEL to view detailed technical specifications.
No datasheet is available for this part.