
The ADR02AKSZ is a 5V regulator with a maximum input voltage of 36V and a maximum output current of 10mA. It operates over a temperature range of -40°C to 125°C and is packaged in the SC surface mount package. The device has a maximum output voltage of 5.005V and a minimum output voltage of 4.995V.
Analog Devices ADR02AKSZ technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Length | 2mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.005V |
| Min Output Voltage | 4.995V |
| Mount | Surface Mount |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02AKSZ to view detailed technical specifications.
No datasheet is available for this part.
