Analog Devices ADR06BKSZ-R2 technical specifications.
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR06BKSZ-R2 to view detailed technical specifications.
No datasheet is available for this part.