
The ADR381ART is a surface mount voltage regulator with a maximum input voltage of 18V and an output voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device is packaged in a SOT-23 package and is available on tape and reel. It is not radiation hardened.
Analog Devices ADR381ART technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR381ART to view detailed technical specifications.
No datasheet is available for this part.
